Filter Your Search
1 - 6 of 6 results
|
BZW06-20HE3AMP
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZW06-20HR0G
Taiwan Semiconductor
|
Check for Price | Active | 1.7 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 600 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||
|
BZW06-20HE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZW06-20HR
Digitron Semiconductors
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZW06-20HA0G
Taiwan Semiconductor
|
Check for Price | Active | 1.7 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 600 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||
|
BZW06-20HB0G
Taiwan Semiconductor
|
Check for Price | Active | 1.7 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 600 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |