Parametric results for: BZW04P5V8 under Transient Suppressors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bzw04p5v8
Select parts from the table below to compare.
Compare
Compare
BZW04P5V8B
Edal Industries Inc
Check for Price Contact Manufacturer 10.5 V 1 mA 1 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.48 V 400 W Not Qualified O-PALF-W2 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC unknown EAR99 8541.10.00.50
BZW04P5V8BHE3/54
Vishay Intertechnologies
Check for Price Yes Obsolete 10.5 V 1.5 W 6.97 V 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.48 V 400 W O-PALF-W2 e3 DO-204AL ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 Vishay
BZW04P5V8BHE3/54
Vishay Semiconductors
Check for Price Yes Obsolete 10.5 V 1.5 W 6.97 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE HIGH RELIABILITY 7.48 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
BZW04P5V8
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Active 10.5 V 1 W 6.965 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 400 W O-PALF-W2 DO-41 260 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
BZW04P5V8B/65
Vishay Semiconductors
Check for Price No Obsolete 10.5 V 1 W 6.97 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.48 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
BZW04P5V8B
LRC Leshan Radio Co Ltd
Check for Price Contact Manufacturer 10.5 V 1 W 6.97 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 400 W O-PALF-W2 DO-204AL 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LESHAN RADIO CO LTD unknown EAR99 8541.10.00.50
BZW04P5V8
Concord Semiconductor Corp
Check for Price Transferred 10.5 V 6.97 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5.8 V O-PALF-W2 DO-204AL 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
BZW04P5V8
BrightKing Inc
Check for Price Obsolete BRIGHTKING INC unknown EAR99 8541.10.00.50
BZW04P5V8B
DB Lectro Inc
Check for Price Contact Manufacturer DB LECTRO INC unknown
BZW04P5V8B/91
Vishay Semiconductors
Check for Price No Obsolete 10.5 V 1 W 6.97 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.48 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2