Filter Your Search
1 - 10 of 22 results
|
BZW04P20B
STMicroelectronics
|
Check for Price | No | Obsolete | 42.8 V | 362.5 pF | 5 µA | 1.7 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04P20B
DB Lectro Inc
|
Check for Price | Contact Manufacturer | DB LECTRO INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
BZW04P20B
General Instrument Corp
|
Check for Price | Obsolete | 33.2 V | 5 µA | 1 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||
|
BZW04P20B
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 33.2 V | 5 µA | 1 W | 24.6 V | SILICON | 22.14 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 27.06 V | 400 W | 20.5 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | ||||||||
|
BZW04P20B
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 33.2 V | 5 µA | 1 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04P20B-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||||
|
BZW04P20B/58
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||
|
BZW04P20B
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 33.2 V | 1 W | 24.6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 21.72 V | 1 | AVALANCHE | 400 W | DO-204AL | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZW04P20B/4G
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||
|
BZW04P20B-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 |