Parametric results for: BZW0470B under Transient Suppressors

Filter Your Search

1 - 10 of 44 results

|
-
-
-
-
-
Manufacturer Part Number: bzw0470b
Select parts from the table below to compare.
Compare
Compare
BZW04-70B
Diotec Semiconductor AG
$0.0843 Yes Active 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
BZW04-70B-E3/54
Vishay Semiconductors
Check for Price Yes Yes Transferred 1.5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
BZW04-70BHR0G
Taiwan Semiconductor
Check for Price Yes Active 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 86.1 V 400 W O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.50
BZW04-70B/54
Vishay Semiconductors
Check for Price No Obsolete 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
BZW04-70BTR
MDE Semiconductor Inc
Check for Price Active MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
BZW04-70BHR1G
Taiwan Semiconductor
Check for Price Yes Active 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 86.1 V 400 W O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
BZW04-70B
Edal Industries Inc
Check for Price Contact Manufacturer 113 V 5 µA 1 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PALF-W2 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC unknown EAR99 8541.10.00.50
BZW04-70BR1G
Taiwan Semiconductor
Check for Price Yes Active 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 86.1 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
BZW04-70BRL
STMicroelectronics
Check for Price Yes Yes Active 146 V 115 pF 5 µA 1.7 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70 V 1 AVALANCHE 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
BZW04-70BHE3/54
Vishay Intertechnologies
Check for Price Yes Yes Active 113 V 1.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 400 W O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50