Filter Your Search
1 - 10 of 41 results
|
BZW04-64B
Diotec Semiconductor AG
|
$0.0696 | Yes | Active | 103 V | 1 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-64B
Taiwan Semiconductor
|
$0.1726 | Yes | Active | 103 V | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
BZW04-64B
SEMIKRON
|
Check for Price | Yes | Obsolete | 103 V | 1 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | e2 | DO-204AC | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW04-64BB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 103 V | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 78.8 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZW04-64BH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 103 V | 1 µA | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 400 W | 64.1 V | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||
|
BZW04-64B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 134 V | 125 pF | 5 µA | 1.7 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, F126, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW04-64BHB0G
Taiwan Semiconductor
|
Check for Price | Active | 103 V | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 78.8 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZW04-64B
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 103 V | 5 µA | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 78.8 V | 400 W | 64.1 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZW04-64B/E3
Vishay Semiconductors
|
Check for Price | Obsolete | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZW04-64BHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 103 V | 1.5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |