Filter Your Search
1 - 1 of 1 results
|
BZW04-37BHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 59.3 V | 1 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 45.2 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |