Parametric results for: BZW04-299B under Transient Suppressors

Filter Your Search

1 - 10 of 41 results

All Filters
|
482618482516550584618
-
11.711.1751.351.7
-
299316.3299303308312316.3
-
1512345
-
Manufacturer Part Number: bzw04299b
Select parts from the table below to compare.
Compare
Select Parts Part Number
BZW04-299B
General Instrument Corp
BZW04-299BTR
MDE Semiconductor Inc
BZW04-299B
EIC Semiconductor Inc
BZW04-299B/E3
Vishay Semiconductors
BZW04-299BR1G
Taiwan Semiconductor
BZW04-299B
Concord Semiconductor Corp
BZW04-299B
BrightKing Inc
BZW04-299BR0
Taiwan Semiconductor
BZW04-299B
Galaxy Semi-Conductor Co Ltd
BZW04-299BHE3/54
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Package Description
Pin Count
Obsolete 482 V 5 µA 1 W SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 368 V 400 W Not Qualified O-PALF-W2 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GENERAL INSTRUMENT CORP unknown
Active MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
Yes Active 482 V 1 W 350 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE 400 W O-PALF-W2 DO-41 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
Obsolete 1 W SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 368 V 400 W Not Qualified O-PALF-W2 DO-204AL ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GENERAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
Yes Active 482 V 1 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 368 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
Transferred 482 V 350 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 299 V O-PALF-W2 DO-204AL 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
Obsolete BRIGHTKING INC unknown EAR99 8541.10.00.50
Yes Obsolete 482 V 1 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 368 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 DO-41, 2 PIN
Yes Active 482 V 1 W 350 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE 400 W O-PALF-W2 DO-41 260 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
Yes Active 482 V 1.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 368 V 400 W O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant DO-41, 2 PIN
Compare
BZW04-299B
General Instrument Corp
Check for Price Obsolete 482 V 5 µA 1 W SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 368 V 400 W Not Qualified O-PALF-W2 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GENERAL INSTRUMENT CORP unknown
BZW04-299BTR
MDE Semiconductor Inc
Check for Price Active MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
BZW04-299B
EIC Semiconductor Inc
Check for Price Yes Active 482 V 1 W 350 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE 400 W O-PALF-W2 DO-41 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZW04-299B/E3
Vishay Semiconductors
Check for Price Obsolete 1 W SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 368 V 400 W Not Qualified O-PALF-W2 DO-204AL ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GENERAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
BZW04-299BR1G
Taiwan Semiconductor
Check for Price Yes Active 482 V 1 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 368 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
BZW04-299B
Concord Semiconductor Corp
Check for Price Transferred 482 V 350 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 299 V O-PALF-W2 DO-204AL 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
BZW04-299B
BrightKing Inc
Check for Price Obsolete BRIGHTKING INC unknown EAR99 8541.10.00.50
BZW04-299BR0
Taiwan Semiconductor
Check for Price Yes Obsolete 482 V 1 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE 368 V 400 W O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 DO-41, 2 PIN
BZW04-299B
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Active 482 V 1 W 350 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE 400 W O-PALF-W2 DO-41 260 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
BZW04-299BHE3/54
Vishay Intertechnologies
Check for Price Yes Active 482 V 1.5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 299 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 368 V 400 W O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant DO-41, 2 PIN