Filter Your Search
1 - 10 of 39 results
|
BZW04-273B
Littelfuse Inc
|
Check for Price | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZW04-273B
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 564 V | 42.5 pF | 5 µA | 1.7 W | 320 V | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | ||||||
|
BZW04-273B0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 336 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||
|
BZW04-273B
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 438 V | 5 µA | 1 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | 336 V | 400 W | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZW04-273BR1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 336 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||
|
BZW04-273BRL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 564 V | 42.5 pF | 5 µA | 1.7 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | |||||||
|
BZW04-273BHB0G
Taiwan Semiconductor
|
Check for Price | Active | 1 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 336 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
BZW04-273B
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 438 V | 5 µA | 1 W | 320 V | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 336 V | 400 W | 273 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | |||||||||
|
BZW04-273BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 336 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||
|
BZW04-273B
General Instrument Corp
|
Check for Price | Obsolete | 438 V | 5 µA | 1 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 336 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown |