Filter Your Search
1 - 1 of 1 results
|
BZW04-20R1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 33.2 V | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 25.2 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 283 | 2416.82 | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2024-06-27 | 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object] |