Parametric results for: BZW04-154HE3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bzw04154he354
Select parts from the table below to compare.
Compare
Compare
BZW04-154HE3/54
Vishay Semiconductors
Check for Price Yes Yes Transferred 1.5 W SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 189 V 400 W Not Qualified O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
BZW04-154HE3/54
Vishay Intertechnologies
Check for Price Yes Yes Active 246 V 1.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 189 V 400 W O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50