Filter Your Search
1 - 2 of 2 results
|
BZW03C36-TAP
Vishay Semiconductors
|
Check for Price Buy | Yes | Obsolete | 1.85 W | SILICON | 50.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS, SOD-64, 2 PIN | unknown | |||||||||||
|
BZW03C36-TAP
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 6 W | 36 V | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 38 V | 11 Ω | 1 kW | 5.5 % | Not Qualified | O-XALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-2 | compliant |