Filter Your Search
1 - 10 of 17 results
|
BZW03C27
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 50 mA | 6 W | 27 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZW03C270
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 5 mA | 6 W | 270 V | ZENER DIODE | SINGLE | NO | 1 | 1.2 kΩ | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZW03C27-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 38.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | GLASS, SOD-64, 2 PIN | ||||||||||||||||||
|
BZW03C270
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 6 W | 270 V | ZENER DIODE | SINGLE | NO | 1 | 1.2 kΩ | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZW03C27
Temic Semiconductors
|
Check for Price | Transferred | 10 µA | 1.85 W | 38.1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
BZW03-C27
Philips Semiconductors
|
Check for Price | No | Transferred | 50 mA | 6 W | 27 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZW03C27-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6 W | 27 V | SILICON | 25.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 28.9 V | 5 Ω | 1 kW | 7 % | Not Qualified | O-XALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-2 | |||||||||
|
BZW03C270-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.85 W | 270 V | ZENER DIODE | SINGLE | NO | 1 | 1.2 kΩ | 7 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||
|
BZW03C27-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 38.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | 2 | |||||||||||||||||
|
BZW03-C270
Philips Semiconductors
|
Check for Price | No | Transferred | 5 mA | 6 W | 270 V | ZENER DIODE | SINGLE | NO | 1 | 1.2 kΩ | 5 % | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |