Filter Your Search
1 - 10 of 12 results
|
BZW03C36-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.85 W | 36 V | ZENER DIODE | SINGLE | NO | 1 | 11 Ω | 5.5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
BZW03C36
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 6 W | 36 V | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 38 V | 11 Ω | 1 kW | 5 % | Not Qualified | O-XALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-2 | |||||||||||
|
BZW03C36
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 50.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | GLASS, SOD-64, 2 PIN | |||||||||||||||||||||
|
BZW03C360
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 498 V | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 360 V | e0 | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
BZW03C36
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 30 mA | 6 W | 36 V | ZENER DIODE | SINGLE | NO | 1 | 11 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZW03C36-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 50.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | SOD | 2 | SOD-64 | ||||||||||||||||||
|
BZW03C36-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.85 W | SILICON | 50.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | GLASS, SOD-64, 2 PIN | |||||||||||||||||||||
|
BZW03C36T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 30 mA | 6 W | 36 V | ZENER DIODE | SINGLE | NO | 1 | 11 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZW03C36
Temic Semiconductors
|
Check for Price | Transferred | 10 µA | 1.85 W | 50.1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1 kW | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
BZW03C36-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6 W | 36 V | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 38 V | 11 Ω | 1 kW | 5.5 % | Not Qualified | O-XALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-2 |