Filter Your Search
1 - 10 of 16 results
|
BZV85-C15,133
Nexperia
|
$0.0485 | Yes | Active | 15 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C15,113
Nexperia
|
$0.1004 | Yes | Active | 15 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C15T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 mA | 50 nA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 15 Ω | 13.6 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
BZV85-C15153
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 mA | 50 nA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13.6 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
BZV85-C15
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 15 mA | 50 nA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 15 Ω | 13.6 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||
|
BZV85-C15,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 mA | 50 nA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 15 Ω | 13.6 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | NXP | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||
|
BZV85C15
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 5 mA | 50 nA | 1.3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 200 Ω | 12 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZV85C15T/R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 15 mA | 1.3 W | 15 V | ZENER DIODE | SINGLE | NO | 1 | 15 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZV85-C15
Philips Semiconductors
|
Check for Price | Yes | Transferred | 15 mA | 1.3 W | 15 V | ZENER DIODE | SINGLE | NO | 1 | 15 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZV85-C15,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 |