Filter Your Search
1 - 10 of 15 results
|
BZV85-C8V2,133
Nexperia
|
$0.0481 | Yes | Active | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C8V2,113
Nexperia
|
$0.0852 | Yes | Active | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C8V2,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||
|
BZV85C8V2
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 5 mA | 700 nA | 1.3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 80 Ω | 4.92 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZV85-C8V2T/R
NXP Semiconductors
|
Check for Price | Obsolete | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||
|
BZV85-C8V2,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||
|
BZV85C8V2
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 25 mA | 700 nA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 6.1 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||
|
BZV85-C8V2
Nexperia
|
Check for Price | Yes | Active | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
BZV85-C8V2
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 25 mA | 1.3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZV85-C8V2
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 25 mA | 1 µA | 1.3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 5 Ω | 200 Ω | 4.1 mV/°C | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown |