Parametric results for: BZV85-C5V1 under Zener Diodes

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: bzv85c5v1
Select parts from the table below to compare.
Compare
Compare
BZV85-C5V1,133
Nexperia
$0.0469 Yes Active 45 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA DO-4 2 SOD66 compliant EAR99 8541.10.00.50 Nexperia
BZV85-C5V1,113
Nexperia
$0.0900 Yes Active 45 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA DO-4 2 SOD66 compliant EAR99 8541.10.00.50 Nexperia
933500580133
NXP Semiconductors
Check for Price Yes Yes Transferred 45 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e3 DO-41 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL NXP SEMICONDUCTORS DO-41 2 unknown EAR99 8541.10.00.50 O-LALF-W2
BZV85-C5V1
Philips Semiconductors
Check for Price Yes Transferred 45 mA 1.3 W 5.1 V ZENER DIODE SINGLE NO 1 10 Ω 5 % e3 200 °C Matte Tin (Sn) PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
BZV85-C5V1
Bkc Semiconductors Inc
Check for Price No Transferred 45 mA 1 µA 1.3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER PRO-ELECTRON SPECIFICATION 10 Ω 500 Ω 0.765 mV/°C 6 % Not Qualified O-LELF-R2 e0 DO-213AB 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END BKC SEMICONDUCTORS INC unknown
BZV85C5V1
North American Philips Discrete Products Div
Check for Price No Obsolete 45 mA 1.3 W 5.1 V ZENER DIODE SINGLE NO 1 10 Ω 5 % e0 200 °C Tin/Lead (Sn/Pb) NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV unknown EAR99 8541.10.00.50
BZV85C5V1
Surge Components Inc
Check for Price Active ZENER DIODE SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
BZV85-C5V1T/R
NXP Semiconductors
Check for Price Yes Obsolete 45 mA 3 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER CAPACITANCE IS CAPTURED FROM THE GRAPH 2.2 mV/°C 5 % Not Qualified O-LALF-W2 e3 CECC50005-010 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NXP SEMICONDUCTORS DO-41 2 compliant EAR99 8541.10.00.50 O-LALF-W2
BZV85-C5V1153
NXP Semiconductors
Check for Price Yes Yes Obsolete 45 mA 3 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.2 mV/°C 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NXP SEMICONDUCTORS unknown EAR99 8541.10.00.50 O-LALF-W2
BZV85C5V1
NXP Semiconductors
Check for Price Yes Yes Transferred 45 mA 3 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 2.2 mV/°C 5 % Not Qualified O-LALF-W2 e3 DO-41 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NXP SEMICONDUCTORS DO-41 2 compliant EAR99 8541.10.00.50 O-LALF-W2