Parametric results for: BZV85-C22,113 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bzv85c22113
Select parts from the table below to compare.
Compare
Compare
BZV85-C22,113
Nexperia
$0.0473 Yes Active 10 mA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA DO-4 2 SOD66 compliant EAR99 8541.10.00.50 Zener Diodes DIODE ZENER 5 PCT Nexperia 2023-03-07 16:10:32 267.721 8.7 2329.1726999999996 RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
BZV85-C22,113
NXP Semiconductors
Check for Price Yes Transferred 10 mA 50 nA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER CAPACITANCE IS CAPTURED FROM THE GRAPH 25 Ω 22.1 mV/°C 5 % Not Qualified O-LALF-W2 e3 CECC50005-010 DO-41 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NXP SEMICONDUCTORS DO-4 2 SOD66 compliant EAR99 8541.10.00.50 266.07 8.7 2314.8089999999997 RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 1333-86-4, 7440-02-0, 1309-64-4, 1317-36-8 DRC Conflict Free CMRT V4.20 [object Object],[object Object] 1075976 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2