Filter Your Search
1 - 2 of 2 results
|
BZV85-C10,113
Nexperia
|
$0.0471 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||
|
BZV85-C10,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 25 mA | 200 nA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 8 Ω | 8.5 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 |