Filter Your Search
1 - 10 of 15 results
|
BZV58C9.1
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 5 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 2 Ω | 6.1 % | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||
|
BZV58C91
Fagor Electrónica
|
Check for Price | No | No | Active | 15 mA | 5 W | 91 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 75 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZV58C91AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 15 mA | 1 µA | 5 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 81.9 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | |||||||||||
|
BZV58C9.1
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 150 mA | 5 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 2 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZV58C91TR
Fagor Electrónica
|
Check for Price | Yes | Active | 15 mA | 1 µA | 5 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 81.9 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | |||||||||||
|
BZV58C91
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 12 mA | 1 µA | 5 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 81.9 mV/°C | 5 % | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | 2 | |||||||||||||||
|
BZV58C91
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 15 mA | 5 W | 91 V | ZENER DIODE | SINGLE | NO | 1 | 75 Ω | 6.1 % | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||
|
BZV58-C91TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 15 mA | 1 µA | 5 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 81.9 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||
|
BZV58C9.1
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-201 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-201 | ||||||||
|
BZV58-C91AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 15 mA | 1 µA | 5 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 81.9 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 |