Filter Your Search
1 - 2 of 2 results
|
BZV55-C5V6,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 1 µA | 400 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2.5 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | ||||
|
BZV55-C5V6,135
Nexperia
|
Check for Price | Yes | Active | 5 mA | 400 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia |