Filter Your Search
1 - 10 of 11 results
|
BZV55C10T&R
Continental Device India Ltd
|
Check for Price | Contact Manufacturer | ZENER DIODE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZV55C10TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 20 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZV55C10TRL13
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||
|
BZV55-C10T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 200 nA | 400 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | ||||||
|
BZV55C10TRL
YAGEO Corporation
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||||
|
BZV55C10TRL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||
|
BZV55-C10T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 20 Ω | 5 % | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZV55C10TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||||
|
BZV55C10TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZV55C10/TR
Microsemi Corporation
|
Check for Price | Transferred | 5 mA | 200 nA | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 20 Ω | 7 V | 6 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | unknown |