Filter Your Search
1 - 1 of 1 results
|
BZT55C16L1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 100 nA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 170 Ω | 12 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 |