Parametric results for: BZT55C12L0 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bzt55c12l0
Select parts from the table below to compare.
Compare
Compare
BZT55C12L0
Taiwan Semiconductor
Check for Price Yes Active 5 mA 100 nA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 90 Ω 9.1 V 5 % Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 compliant EAR99 8541.10.00.50
BZT55C12-L0L1G
Taiwan Semiconductor
Check for Price Active 5 mA 100 nA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 90 Ω 9.1 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C12-L0L0G
Taiwan Semiconductor
Check for Price Yes Active 5 mA 100 nA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 90 Ω 9.1 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZT55C12L0G
Taiwan Semiconductor
Check for Price Yes Active 5 mA 100 nA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 90 Ω 9.1 V 5 % O-LELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50