Filter Your Search
1 - 10 of 20 results
|
TCBZT55B47R13
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
BZT55B47-L0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZT55B47L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 110 Ω | 700 Ω | 35 V | 2 % | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZT55B47L0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | |||||||||
|
BZT55-B47
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2.5 mA | 500 mW | 47 V | ZENER DIODE | SINGLE | YES | 1 | 110 Ω | 2 % | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZT55B47-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 2.5 mA | 500 mW | 47 V | ZENER DIODE | SINGLE | YES | 1 | 110 Ω | 2 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SOD-80, QUADROMELF-2 | |||||||||||||||||||||||||||
|
BZT55B47-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2.5 mA | 500 mW | 47 V | ZENER DIODE | SINGLE | YES | 1 | 110 Ω | 2 % | O-LELF-R2 | e0 | 175 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SOD-80, QUADROMELF-2 | ||||||||||||||||||
|
BZT55B47-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 110 Ω | 700 Ω | 36 V | 2 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | SOD-80, MELF-2 | ||||||
|
BZT55B47-L0L1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZT55B47-B0L1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |