Filter Your Search
1 - 10 of 22 results
|
TCBZT55B10R13
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
BZT55B10
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.2 % | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZT55B10-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SOD-80, QUADROMELF-2 | ||||||||||||||||||||||||
|
BZT55B10-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 2 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SOD-80, QUADROMELF-2 | ||||||||||||||||||||||||||
|
BZT55B10-L0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZT55B10
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 2 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZT55B10L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 70 Ω | 7.5 V | 2 % | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZT55-B10
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 2 % | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
TCBZT55B10
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 5 mA | 100 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 70 Ω | 7.5 V | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | DO-213AA | 2 | |||||
|
BZT55B10L1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 70 Ω | 7.5 V | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 |