Filter Your Search
1 - 2 of 2 results
|
BZT52C3V9-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
BZT52C3V9-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5 mA | 3 µA | 370 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 90 Ω | 600 Ω | 1 V | 5.13 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |