Filter Your Search
1 - 3 of 3 results
|
BZT52C16Q-7-F
Diodes Incorporated
|
$0.0335 | Yes | Yes | Active | 5 mA | 100 nA | 370 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 40 Ω | 200 Ω | 11.2 V | 14 mV/°C | 5.56 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||
|
BZT52C16-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 12 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2019-10-21 | ||||||||
|
BZT52C16Q-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5 mA | 100 nA | 370 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 40 Ω | 200 Ω | 11.2 V | 14 mV/°C | 5.56 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 |