Filter Your Search
1 - 10 of 35 results
|
BZT52-B75S-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 2 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZT52B75S-FL
Formosa Microsemi Co Ltd
|
Check for Price | Active | 2 mA | 45 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 255 Ω | 470 Ω | 52.5 V | 2 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZT52-B75S-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 1 kΩ | 56 V | 2 % | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZT52-B75S-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 1 kΩ | 56 V | 2 % | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | |||||
|
BZT52B75SL-CA2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 1 kΩ | 56 V | 2 % | R-PDSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZT52B75S-FL-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 2 mA | 45 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 255 Ω | 470 Ω | 52.5 V | 2 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZT52B75SR9G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 45 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 255 Ω | 470 Ω | 52.5 V | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
BZT52-B75S-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 2 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZT52B75SG-CA2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 200 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 1 kΩ | 56 V | 2 % | R-PDSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZT52B75SRQG
Taiwan Semiconductor
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |