Filter Your Search
1 - 4 of 4 results
|
BZT52B12JS-TP
Micro Commercial Components
|
$0.0759 | Yes | Active | 5 mA | 100 pA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 150 Ω | 2 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZT52-B12J
Nexperia
|
$0.0906 | Active | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 8 V | 10 mV/°C | 1.67 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | unknown | EAR99 | 8541.10.00.50 | SOD123 | Nexperia | |||||
|
BZT52B12JS-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZT52B12JSHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 mA | 100 pA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 150 Ω | 8 V | 2 % | R-PDSO-G2 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-323, 2 PIN | compliant |