Filter Your Search
1 - 10 of 15 results
|
BZT03C9V1-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.6 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | ||||||||||||||||||||
|
BZT03C9V1
Temic Semiconductors
|
Check for Price | Transferred | 13.3 V | 50 µA | 1.3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 600 W | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
BZT03C9V1AMO
Philips Semiconductors
|
Check for Price | No | Obsolete | 50 mA | 3.25 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZT03C9V1
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 6.08 % | O-XALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | |||||||||||||||||||||
|
BZT03C9V1-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.3 W | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.6 V | 600 W | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | HERMETIC SEALED, SOD-57, 2 PIN | unknown | ||||||||||||||||||||
|
BZT03-C9V1
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 50 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.08 % | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZT03C9V1-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.3 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 6.6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
BZT03C9V1-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.3 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 6.6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
BZT03C9V1-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.3 W | 9.1 V | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | ZENER | 9.6 V | 4 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | |||||||||||
|
BZT03C9V1
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-15 | DO-15 |