Filter Your Search
1 - 10 of 11 results
|
BZT03-C300T/R
NXP Semiconductors
|
Check for Price | Obsolete | 419 V | 5 µA | 1.3 W | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 300 W | Not Qualified | E-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZT03C300-TAP
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 mA | 1.3 W | 300 V | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 240 V | 1 | ZENER | 320 V | 450 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
BZT03C300AMO
Philips Semiconductors
|
Check for Price | No | Obsolete | 419 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 300 V | e0 | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZT03C300
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 419 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 300 V | e0 | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZT03-C300
NXP Semiconductors
|
Check for Price | No | Obsolete | 419 V | 5 µA | 1.3 W | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 300 V | 1 | ZENER | 300 W | Not Qualified | E-LALF-W2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZT03C300-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mA | 1.3 W | 300 V | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 240 V | 1 | ZENER | 320 V | 450 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||
|
BZT03-C300AMO
NXP Semiconductors
|
Check for Price | Obsolete | 419 V | 5 µA | 1.3 W | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 300 W | Not Qualified | E-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZT03C300-TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 mA | 1.3 W | 300 V | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 240 V | 1 | ZENER | 320 V | 450 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
BZT03C300T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 419 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 300 V | e0 | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZT03C300-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mA | 1.3 W | 300 V | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 240 V | 1 | ZENER | 320 V | 450 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant |