Filter Your Search
1 - 10 of 22 results
|
BZG04-8V2
Philips Semiconductors
|
Check for Price | No | Transferred | 14.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 8.2 V | e0 | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZG048V2
Temic Semiconductors
|
Check for Price | Transferred | 1.25 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
BZG04-8V2-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.8 V | 1.25 W | 10 V | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | ||||||||||
|
BZG04-8V2TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 14.8 V | 3 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ROHS COMPLIANT PACKAGE-2 | Vishay | ||||||||||||
|
BZG04-8V2TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 14.8 V | 3 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | Vishay | DO-214AC | 2 | |||||||
|
BZG04-8V2
Galaxy Microelectronics
|
Check for Price | Active | 1.2 V | 14.8 V | 20 µA | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | 8.2 V | R-PDSO-C2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | SMA | |||||||||||||||
|
BZG04-8V2TR3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | |||||||||
|
BZG048V2TR
Temic Semiconductors
|
Check for Price | Transferred | 14.8 V | 20 µA | 1.25 W | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
BZG04-8V2/T3
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | |||||||||||||||||||
|
BZG04-8V2C
Galaxy Microelectronics
|
Check for Price | Active | 1.2 V | 14.8 V | 20 µA | SILICON | 9.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | 8.2 V | R-PDSO-C2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 |