Filter Your Search
1 - 10 of 23 results
|
BZG04-47
Galaxy Microelectronics
|
Check for Price | Active | 1.2 V | 78.6 V | 5 µA | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | 47 V | R-PDSO-C2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SMA | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZG04-47-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 78.6 V | 1.25 W | 56 V | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | |||||||||
|
BZG0447TR3
Temic Semiconductors
|
Check for Price | Transferred | 78.6 V | 5 µA | 1.25 W | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
BZG04-47TR3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ROHS COMPLIANT PACKAGE-2 | |||||||||||||||
|
BZG04-47TR3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||
|
BZG04-47
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 78.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 47 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZG04-47-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 47 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||
|
BZG04-47C
Galaxy Microelectronics
|
Check for Price | Active | 1.2 V | 78.6 V | 5 µA | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | 47 V | R-PDSO-C2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG04-47/T3
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | |||||||||||||||||||
|
BZG04-47-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 78.6 V | 1.25 W | 56 V | SILICON | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 |