Parametric results for: BZG04-10 under Transient Suppressors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
Manufacturer Part Number: bzg0410
Select parts from the table below to compare.
Compare
Compare
BZG04-10-M3-08
Vishay Intertechnologies
$0.1237 Yes Active 1.25 W SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 300 W R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2017-11-09 Vishay
BZG04-10T/R
Philips Semiconductors
Check for Price No Transferred 17 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 10 V e0 Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
BZG04-10-TR3
Telefunken Microelectronics Gmbh
Check for Price No Transferred TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 10 V e0 Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
BZG04-100
Galaxy Microelectronics
Check for Price Active 1.2 V 167 V 5 µA SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 300 W 100 V R-PDSO-C2 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50 SMA
BZG04-10
Galaxy Semi-Conductor Co Ltd
Check for Price Active 1.2 V 17 V 5 µA SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 300 W 10 V R-PDSO-C2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
BZG04100TR
Temic Semiconductors
Check for Price Transferred 167 V 5 µA 1.25 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE HIGH RELIABILITY 300 W Not Qualified R-PDSO-C2 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TEMIC SEMICONDUCTORS unknown
BZG04-100-M3-08
Vishay Intertechnologies
Check for Price Yes Active 1.25 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 300 W R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2017-11-09 Vishay
BZG04-10-M3-18
Vishay Intertechnologies
Check for Price Yes Active 1.25 W SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 300 W R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2017-11-09 Vishay
BZG04-100-HM3-08
Vishay Intertechnologies
Check for Price Yes Active 1.25 W SILICON 114 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 300 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2017-11-09
BZG04-10
NXP Semiconductors
Check for Price No Obsolete 17 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 300 W Not Qualified R-PDSO-C2 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL NXP SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AC 2