Parametric results for: BZD27C200PHM2 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bzd27c200phm2
Select parts from the table below to compare.
Compare
Compare
BZD27C200PHM2
Taiwan Semiconductor
Check for Price Yes Obsolete 5 mA 1 µA 2.3 W 200 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 750 Ω 150 V 260 mV/°C 6 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21; IEC-60-1 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
BZD27C200PHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 5 mA 1 µA 2.3 W 200 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 750 Ω 150 V 260 mV/°C 6 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50