Filter Your Search
1 - 1 of 1 results
|
BZ-7RW8225551-D6
Honeywell Sensing and Control
|
$16.6076 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE SINTERED STAINLESS STEEL ROLLER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 1.95 N | 2.39 mm | e3 | PANEL MOUNT | 2.39 mm | SPLASH PROOF | NO | Matte Tin (Sn) | QUICK CONNECT | 17.45 mm | 29.21 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |