Filter Your Search
1 - 4 of 4 results
|
BYX86
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.5 A | 4 µs | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||
|
BYX86
Temic Semiconductors
|
Check for Price | Transferred | 2 A | 1 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYX86TR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||
|
BYX86TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay |