Filter Your Search
1 - 6 of 6 results
|
BYX102G
Philips Semiconductors
|
Check for Price | No | Transferred | 360 mA | 23.9 V | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | 15 A | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||||
|
BYX102GT/R
NXP Semiconductors
|
Check for Price | Obsolete | 360 mA | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | Not Qualified | E-LALF-W2 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | E-LALF-W2 | 2 | 8541.10.00.70 | ||||||||||||||
|
934045050153
NXP Semiconductors
|
Check for Price | Obsolete | 360 mA | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | 1 | Not Qualified | E-LALF-W2 | IEC-134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | E-LALF-W2 | 2 | 8541.10.00.70 | ||||||||||
|
BYX102G
NXP Semiconductors
|
Check for Price | No | Obsolete | 360 mA | 23.9 V | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 15 A | 1 | Not Qualified | E-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | E-LALF-W2 | 2 | 8541.10.00.70 | ||||||||
|
BYX102GAMO
NXP Semiconductors
|
Check for Price | Obsolete | 360 mA | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | Not Qualified | E-LALF-W2 | IEC-134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | E-LALF-W2 | 2 | 8541.10.00.70 | |||||||||||
|
934045050113
NXP Semiconductors
|
Check for Price | No | Obsolete | 360 mA | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | 1 | Not Qualified | E-LALF-W2 | IEC-134 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | E-LALF-W2 | 2 | 8541.10.00.70 |