Filter Your Search
1 - 8 of 8 results
|
BYW80-200G
onsemi
|
$0.7298 | Yes | Active | 8 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AC 2 LEAD | LEAD FREE, PLASTIC, CASE 221B-04, TO-220B, 2 PIN | 2 | 221B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||
|
BYW80-200R
STMicroelectronics
|
Check for Price | No | Obsolete | 12 A | 1.2 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
BYW80-200A
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.25 V | 35 ns | 10 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYW80-200
Rochester Electronics LLC
|
Check for Price | No | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 100 A | 1 | COMMERCIAL | R-PSFM-T2 | e0 | TO-220AC | NOT SPECIFIED | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AC | PLASTIC, CASE 221B-04, TO-220B, 2 PIN | 3 | CASE 221B-04 | unknown | |||||||||||
|
BYW80-200
Unitrode Corporation
|
Check for Price | No | Obsolete | 7 A | 1.25 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | UNITRODE CORP | unknown | |||||||||||||||||
|
BYW80-200
Microsemi Corporation
|
Check for Price | No | Obsolete | 8 A | 1.2 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AC | SIMILAR TO TO-220AC, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYW80-200
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
BYW80-200
onsemi
|
Check for Price | No | Obsolete | 8 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | 235 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AC | PLASTIC, CASE 221B-04, TO-220B, 2 PIN | 3 | CASE 221B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |