Filter Your Search
1 - 10 of 40 results
|
BYV42E-150,127
WeEn Semiconductor Co Ltd
|
$0.7139 | Yes | Active | 1.2 V | 28 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | R-PSFM-T3 | e3 | IEC-134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||
|
BYV42E-200,127
WeEn Semiconductor Co Ltd
|
$0.8263 | Yes | Active | 1.2 V | 28 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | R-PSFM-T3 | e3 | IEC-134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC PACKAGE-3 | ||||||||||
|
BYV42EB-200,118
WeEn Semiconductor Co Ltd
|
$0.9352 | Yes | Active | 1.2 V | 28 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | R-PSSO-G2 | e3 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||
|
BYV42E-150,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 A | 1.2 V | 28 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | PLASTIC PACKAGE-3 | TO-220 | 3 | SOT78 | 8541.10.00.80 | |||||||
|
BYV42EB-200T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 A | 28 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSSO-G2 | TO-263 | 3 | 8541.10.00.80 | ||||||||||
|
BYV42EX-150
NXP Semiconductors
|
Check for Price | No | Obsolete | 10 A | 900 mV | 28 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | 3 | 8541.10.00.80 | ||||||||||||
|
BYV42EB-200
Philips Semiconductors
|
Check for Price | Yes | Transferred | 30 A | 1.2 V | RECTIFIER DIODE | YES | 200 V | 160 A | e3 | 1 | 150 °C | 245 | MATTE TIN | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
BYV42EB100T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 30 A | 1.2 V | 28 ns | RECTIFIER DIODE | YES | 100 V | 160 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV42EX-150
Philips Semiconductors
|
Check for Price | No | Transferred | 20 A | 1.2 V | RECTIFIER DIODE | NO | 150 V | 160 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BYV42EB-150
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 1.2 V | 28 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 160 A | 1 | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | PLASTIC PACKAGE-3/2 |