Filter Your Search
1 - 10 of 67 results
|
BYV34-400,127
WeEn Semiconductor Co Ltd
|
$0.9809 | Yes | Active | 1.35 V | 60 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | ULTRA FAST SOFT RECOVERY POWER | 132 A | 1 | R-PSFM-T3 | e3 | IEC-60134 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||
|
BYV34-400SM
TT Electronics Resistors
|
Check for Price | Obsolete | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
BYV34-400ASMD-QR-B
TT Electronics Resistors
|
Check for Price | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-CBCC-N3 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, SMD, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYV34-400AMR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, TO-220, METAL PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV34-400SMD-QR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | 3 | |||||||||||
|
BYV34-400
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 10 A | 1.4 V | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FAST SWITCHING | ULTRA FAST SOFT RECOVERY | 132 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | 3 | TO-220AB | |||||||
|
BYV34-400RMR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | R-MSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 3 | TO-220AB | ||||||||
|
BYV34-400ASMD-QR-BR4
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV34-400SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | 3 | TO-220SM | |||||||||||||||
|
BYV34-400
YAGEO Corporation
|
Check for Price | Obsolete | 10 A | 1.4 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | ULTRA FAST SOFT RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |