Filter Your Search
1 - 10 of 56 results
|
BYV34-300
YAGEO Corporation
|
Check for Price | Obsolete | 10 A | 1.4 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | ULTRA FAST SOFT RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV34-300RSMD-QR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | compliant | EAR99 | 8541.10.00.80 | R-CBCC-N3 | 3 | |||||||||
|
BYV34-300
NXP Semiconductors
|
Check for Price | Obsolete | 10 A | 1.05 V | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | FAST SWITCHING | ULTRA FAST SOFT RECOVERY | 132 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-3 | 3 | TO-220AB | |||||||||
|
BYV34-300M-QR-B
TT Electronics Resistors
|
Check for Price | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | TO-220AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED, TO-220, METAL PACKAGE-3 | |||||||||
|
BYV34-300RMR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | compliant | EAR99 | 8541.10.00.80 | R-MSFM-T3 | 3 | TO-220AB | ||||||
|
BYV34-300
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 17 A | 1.4 V | 50 ns | RECTIFIER DIODE | NO | 300 V | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV34-300SMDR4
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED, CERAMIC, SMD, 3 PIN | ||||||||||
|
BYV34-300RM-ISO
TT Electronics Resistors
|
Check for Price | Active | 20 A | 1.7 V | 50 ns | RECTIFIER DIODE | NO | 300 V | 100 A | 200 °C | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||||||
|
BYV34-300ASMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | compliant | EAR99 | 8541.10.00.80 | R-CBCC-N3 | 3 | ||||||||
|
BYV34-300ASMD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-CBCC-N3 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | compliant | EAR99 | 8541.10.00.80 | R-CBCC-N3 | 3 |