Filter Your Search
1 - 10 of 10 results
|
BYV29-300SMD-QR-BR4
TT Electronics Resistors
|
Check for Price | Yes | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | TO-276AB | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC, CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
BYV29-300SM
TT Electronics Resistors
|
Check for Price | Obsolete | 9 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | CATHODE | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYV29-300SMD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | TO-276AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | TO-276AB | 3 | ||||
|
BYV29-300SMD-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | TO-276AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | TO-276AB | 3 | ||||
|
BYV29-300SMDR4
TT Electronics Resistors
|
Check for Price | Yes | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | TO-276AB | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC, CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
BYV29-300SMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | TO-276AB | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | TO-276AB | 3 | ||||
|
BYV29-300SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 9 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | CATHODE | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | TO-220SM | 3 | ||||||||||
|
BYV29-300SMD-QR-B
TT Electronics Resistors
|
Check for Price | No | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | TO-276AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC, CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
BYV29-300SMD-QR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | TO-276AB | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 8541.10.00.80 | TO-276AB | 3 | ||||
|
BYV29-300SMD
TT Electronics Resistors
|
Check for Price | No | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | TO-276AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC, CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 |