Parametric results for: BYV28/... under Rectifier Diodes

Filter Your Search

1 - 10 of 388 results

|
-
-
-
-
-
Manufacturer Part Number: byv28
Select parts from the table below to compare.
Compare
Compare
SBYV28-200-E3/73
Vishay Intertechnologies
$0.2457 Yes Active 3.5 A 1.1 V 20 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 LOW LEAKAGE CURRENT, FREE WHEELING DIODE EFFICIENCY 90 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
SBYV28-50-E3/54
Vishay Intertechnologies
$0.2978 Yes Active 3.5 A 1.1 V 20 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT, FREE WHEELING DIODE EFFICIENCY 90 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
SBYV28-200-E3/54
Vishay Intertechnologies
$0.3231 Yes Active 3.5 A 1.1 V 20 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 LOW LEAKAGE CURRENT, FREE WHEELING DIODE EFFICIENCY 90 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BYV28-050-TAP
Vishay Intertechnologies
$0.5574 Yes Active 3.5 A 30 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 AVALANCHE METALLURGICALLY BONDED ULTRA FAST RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn/Ag) WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BYV28-100-TAP
Vishay Intertechnologies
$0.5682 Yes Active 3.5 A 890 mV 30 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 AVALANCHE METALLURGICALLY BONDED ULTRA FAST RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN SILVER WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BYV28-150-TR
Vishay Intertechnologies
$0.5699 Yes Active 3.5 A 890 mV 30 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE METALLURGICALLY BONDED ULTRA FAST RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN SILVER WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BYV28-150-TAP
Vishay Intertechnologies
$0.6306 Yes Active 3.5 A 890 mV 30 ns SILICON RECTIFIER DIODE SINGLE NO 150 V 1 AVALANCHE METALLURGICALLY BONDED ULTRA FAST RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn/Ag) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BYV28-600-TAP
Vishay Intertechnologies
$0.6794 Yes Active 3.5 A 950 mV 50 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE ULTRA FAST SOFT RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn/Ag) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BYV28-600-TR
Vishay Intertechnologies
$0.8810 Yes Active 3.5 A 950 mV 50 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE ULTRA FAST SOFT RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN SILVER WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay
BYV28-200-TAP
Vishay Intertechnologies
$0.9238 Yes Active 3.5 A 890 mV 30 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE METALLURGICALLY BONDED ULTRA FAST RECOVERY 90 A 1 Not Qualified E-LALF-W2 e2 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN SILVER WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant Vishay