Filter Your Search
1 - 10 of 209 results
|
SBYV26C-E3/54
Vishay Intertechnologies
|
$0.0413 | Yes | Not Recommended | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
BYV26B-TAP
Vishay Intertechnologies
|
$0.1631 | Yes | Active | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||
|
BYV26C-TAP
Vishay Intertechnologies
|
$0.1874 | Yes | Yes | Active | 800 mA | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | E-XALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | EAR99 | 8541.10.00.80 | |||||||
|
BYV26D-TR
Vishay Intertechnologies
|
$0.2950 | Yes | Active | 1 A | 1.3 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | DO-204AP | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 | ||||||||
|
BYV26C-TR
Vishay Intertechnologies
|
$0.3413 | Yes | Active | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||
|
BYV26E-TAP
Vishay Intertechnologies
|
$0.3800 | Yes | Active | 1 A | 1.3 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | DO-204AP | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||
|
BYV26E-TR
Vishay Intertechnologies
|
$0.4340 | Yes | Active | 1 A | 1.3 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | DO-204AP | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 | |||||||
|
933703700113
NXP Semiconductors
|
Check for Price | No | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | O-LALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
933653490113
NXP Semiconductors
|
Check for Price | No | Obsolete | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | O-LALF-W2 | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV26A(Z)
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1 A | 2.5 V | 30 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 |