Filter Your Search
1 - 5 of 5 results
|
BYT13-1000
Digitron Semiconductors
|
Check for Price | Active | 1.3 V | 150 ns | 20 µA | 3.75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | e0 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
BYT13-1000
STMicroelectronics
|
Check for Price | No | Active | 3 A | 1.3 V | 150 ns | 20 µA | 3.75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||
|
BYT13-1000-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.3 V | 150 ns | 20 µA | 3.75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | DO-201AD | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | O-XALF-W2 | |||||||||
|
BYT13-1000RL
STMicroelectronics
|
Check for Price | Obsolete | 3 A | 1.3 V | 150 ns | 20 µA | 3.75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||
|
BYT13-1000HR
Digitron Semiconductors
|
Check for Price | Active | 1.3 V | 150 ns | 20 µA | 3.75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | MIL-19500 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 |