Filter Your Search
1 - 2 of 2 results
|
BYT08PI-1000RG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.9 V | 155 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW NOISE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||
|
BYT08PI-1000
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.9 V | 155 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW NOISE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |