Filter Your Search
1 - 10 of 12 results
|
BYT01-300
STMicroelectronics
|
Check for Price | No | Obsolete | 1 A | 1.5 V | 55 ns | 1.33 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW NOISE | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
J-BYT01-20
STMicroelectronics
|
Check for Price | Obsolete | 1 A | 1.5 V | 25 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SMBYT01-200
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.5 V | 55 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BYT01-400RL
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.4 V | 55 ns | 1.33 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | STMicroelectronics | |||
|
BYT01-200RL
STMicroelectronics
|
Check for Price | Obsolete | 1 A | 55 ns | 1.33 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYT01-400
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.5 V | 55 ns | 1.33 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | F126, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | STMicroelectronics | ||||
|
J-BYT01-30
STMicroelectronics
|
Check for Price | Obsolete | 1 A | 1.5 V | 25 ns | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 30 A | 1 | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SMBYT01-300
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.5 V | 55 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BYT01-200
STMicroelectronics
|
Check for Price | No | Obsolete | 1 A | 1.5 V | 55 ns | 1.33 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW NOISE | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SMBYT01-400
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.5 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | STMicroelectronics |