Filter Your Search
1 - 2 of 2 results
|
BYS10-25-E3/TR3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||
![]() |
BYS10-25-E3/TR3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AC | 2 | EAR99 | 8541.10.00.80 |