Filter Your Search
1 - 10 of 43 results
|
BYM36B/41112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B(Z)
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.57 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 200 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
BYM36B/33113
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B/31112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B/21133
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B/50112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B/50113
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B/40133
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BYM36B-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST RECOVERY | 65 A | 1 | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
BYM36B/40112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 |